



EDS10SGRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2634-ND |
Manufacturer | |
Manufacturer Product Number | EDS10SGRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.996" (25.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 19 | € 1,99842 | € 37,97 |
| 38 | € 1,88632 | € 71,68 |
| 114 | € 1,72167 | € 196,27 |
| 266 | € 1,60778 | € 427,67 |
| 513 | € 1,52805 | € 783,89 |
| 1 007 | € 1,45404 | € 1 464,22 |
| 2 508 | € 1,36632 | € 3 426,73 |
| 5 016 | € 1,30872 | € 6 564,54 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |

