
AVP22MS16C000T5A04 | |
|---|---|
DigiKey Part Number | 450-3490-ND |
Manufacturer | |
Manufacturer Product Number | AVP22MS16C000T5A04 |
Description | SWITCH PUSHBUTTON SPST-NO 1A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,58000 | € 57,58 |
| 10 | € 49,66100 | € 496,61 |
| 25 | € 46,81200 | € 1 170,30 |
| 50 | € 44,76100 | € 2 238,05 |
| 100 | € 42,79630 | € 4 279,63 |
| Unit Price without VAT: | € 57,58000 |
|---|---|
| Unit Price with VAT: | € 70,24760 |

