Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVP22MAIBC000T5A04

DigiKey Part Number
450-3484-ND
Manufacturer
Manufacturer Product Number
AVP22MAIBC000T5A04
Description
SWITCH PUSHBUTTON SPST-NO 1A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Piezo, Anti-Vandal
Panel Cutout Dimensions
Circular - 22.20mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Off-Mom
Mechanical Life
50,000,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Electrical Life
50,000,000 Cycles
Voltage Rating - AC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 54,80000€ 54,80
10€ 47,26600€ 472,66
25€ 44,55440€ 1 113,86
50€ 42,60300€ 2 130,15
100€ 40,73290€ 4 073,29
Manufacturers Standard Package
Unit Price without VAT:€ 54,80000
Unit Price with VAT:€ 66,85600

Other Suppliers on DigiKey

78In Stock
Ships from WEC