
AVH25MSSFE1B122604 | |
|---|---|
DigiKey Part Number | 450-AVH25MSSFE1B122604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25MSSFE1B122604 |
Description | SWITCH PUSHBUTTON SPDT 26A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 26A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,91000 | € 36,91 |
| 10 | € 31,84100 | € 318,41 |
| 30 | € 29,66533 | € 889,96 |
| 50 | € 28,70300 | € 1 435,15 |
| 100 | € 27,44510 | € 2 744,51 |
| 250 | € 25,86268 | € 6 465,67 |
| Unit Price without VAT: | € 36,91000 |
|---|---|
| Unit Price with VAT: | € 45,03020 |

