



AVH25LSSFEA241604 | |
|---|---|
DigiKey Part Number | 450-AVH25LSSFEA241604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25LSSFEA241604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,04000 | € 28,04 |
| 10 | € 24,19200 | € 241,92 |
| 30 | € 22,54033 | € 676,21 |
| 50 | € 21,81000 | € 1 090,50 |
| 100 | € 20,85500 | € 2 085,50 |
| 250 | € 19,65388 | € 4 913,47 |
| Unit Price without VAT: | € 28,04000 |
|---|---|
| Unit Price with VAT: | € 34,20880 |

