



AVH22LSSFE13242604 | |
|---|---|
DigiKey Part Number | 450-AVH22LSSFE13242604-ND |
Manufacturer | |
Manufacturer Product Number | AVH22LSSFE13242604 |
Description | SWITCH PUSHBUTTON SPDT 26A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 26A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,70000 | € 29,70 |
| 10 | € 25,62800 | € 256,28 |
| 30 | € 23,87833 | € 716,35 |
| 50 | € 23,10460 | € 1 155,23 |
| 100 | € 22,09260 | € 2 209,26 |
| 250 | € 20,81984 | € 5 204,96 |
| Unit Price without VAT: | € 29,70000 |
|---|---|
| Unit Price with VAT: | € 36,23400 |

