



AVH19MSFP7121604 | |
|---|---|
DigiKey Part Number | 450-AVH19MSFP7121604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19MSFP7121604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,03000 | € 22,03 |
| 10 | € 19,00900 | € 190,09 |
| 30 | € 17,71233 | € 531,37 |
| 50 | € 17,13880 | € 856,94 |
| 100 | € 16,38900 | € 1 638,90 |
| 250 | € 15,44580 | € 3 861,45 |
| 500 | € 14,76704 | € 7 383,52 |
| Unit Price without VAT: | € 22,03000 |
|---|---|
| Unit Price with VAT: | € 26,87660 |

