Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
AVH19LSFO002604
AVH19LSFO002604

AVH19LSFO002604

DigiKey Part Number
450-AVH19LSFO002604-ND
Manufacturer
Manufacturer Product Number
AVH19LSFO002604
Description
SWITCH PUSHBUTTON SPDT 26A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Box
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 19.10mm Dia
Type
Anti-Vandal
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
500,000 Cycles
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
26A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 88 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
100€ 14,43680€ 1 443,68
Unit Price without VAT:€ 14,43680
Unit Price with VAT:€ 17,61290

Other Suppliers on DigiKey

88In Stock
Ships from WEC