




AV1920E112Q04 | |
|---|---|
DigiKey Part Number | 450-2313-ND |
Manufacturer | |
Manufacturer Product Number | AV1920E112Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,95000 | € 18,95 |
| 10 | € 16,35200 | € 163,52 |
| 25 | € 15,41720 | € 385,43 |
| 50 | € 14,74440 | € 737,22 |
| 100 | € 14,09980 | € 1 409,98 |
| 300 | € 13,13280 | € 3 939,84 |
| 500 | € 12,70514 | € 6 352,57 |
| Unit Price without VAT: | € 18,95000 |
|---|---|
| Unit Price with VAT: | € 23,11900 |

