




AV1910EA12T5Q04 | |
|---|---|
DigiKey Part Number | 450-2460-ND |
Manufacturer | |
Manufacturer Product Number | AV1910EA12T5Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,93000 | € 26,93 |
| 10 | € 23,23500 | € 232,35 |
| 25 | € 21,90480 | € 547,62 |
| 50 | € 20,94800 | € 1 047,40 |
| 100 | € 20,03090 | € 2 003,09 |
| 300 | € 18,65553 | € 5 596,66 |
| Unit Price without VAT: | € 26,93000 |
|---|---|
| Unit Price with VAT: | € 32,85460 |

