Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-6437630-0

DigiKey Part Number
A117747-ND
Manufacturer
Manufacturer Product Number
7-6437630-0
Description
SWITCH TOGGLE SPDT 20A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7-6437630-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
20A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
20,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 29,82000€ 29,82
10€ 25,72700€ 257,27
25€ 24,25440€ 606,36
50€ 23,19420€ 1 159,71
100€ 22,17830€ 2 217,83
300€ 20,65483€ 6 196,45
Manufacturers Standard Package
Unit Price without VAT:€ 29,82000
Unit Price with VAT:€ 36,38040