Image for 6-6437630-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-6437630-3

DigiKey Part Number
6-6437630-3-ND
Manufacturer
Manufacturer Product Number
6-6437630-3
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
6-6437630-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M6 x 0.75
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 236 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
400€ 13,45383€ 5 381,53
Manufacturers Standard Package
Unit Price without VAT:€ 13,45383
Unit Price with VAT:€ 16,41367

Other Suppliers on DigiKey

1 236In Stock
Ships from WEC