MFR Recommended

5-6437630-5 | |
|---|---|
DigiKey Part Number | 450-1894-ND |
Manufacturer | |
Manufacturer Product Number | 5-6437630-5 |
Description | SWITCH TOGGLE SPDT 6A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-6437630-5 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2489791-5 | TE Connectivity ALCOSWITCH Switches | 0 | 450-5-2489791-5-ND | € 8,62168 | MFR Recommended |



