
5-435470-7 | |
|---|---|
DigiKey Part Number | 5-435470-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-435470-7 |
Description | SW ROCKER DIP SPDT 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPDT 1 Position Through Hole Rocker Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 5-435470-7 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.360" (9.14mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 1 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 0.280" (7.11mm) |
Actuator Type Rocker | Mechanical Life 7,000 Cycles |
Actuator Level Raised | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825360-1 | TE Connectivity ALCOSWITCH Switches | 2 369 | 450-1916-ND | € 0,95000 | Similar |


