
435640-5 | |
|---|---|
DigiKey Part Number | 450-1215-ND |
Manufacturer | |
Manufacturer Product Number | 435640-5 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 435640-5 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Rocker |
Series | Actuator Level Raised |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Washable No |
Circuit SPST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435640-5 | TE Connectivity ALCOSWITCH Switches | 2 081 | 450-1417-ND | € 2,45000 | Direct |
| 4-5435640-1 | TE Connectivity ALCOSWITCH Switches | 4 089 | 450-1412-ND | € 3,33000 | Similar |
| 78B08T | Grayhill Inc. | 4 355 | GH7193-ND | € 3,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,92800 | € 19,28 |
| 25 | € 1,78760 | € 44,69 |
| 100 | € 1,59230 | € 159,23 |
| 250 | € 1,47788 | € 369,47 |
| 500 | € 1,39998 | € 699,99 |
| 1 000 | € 1,32976 | € 1 329,76 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,79380 |

