Rotary Switch 8 Position Octal 125mA (AC) 115 V AC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435174-1

DigiKey Part Number
A113677-ND
Manufacturer
Manufacturer Product Number
435174-1
Description
SWITCH ROTARY 8POS 125MA 115V
Customer Reference
Detailed Description
Rotary Switch 8 Position Octal 125mA (AC) 115 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
125mA (AC)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Voltage Rating - AC
115 V
Series
Actuator Type
Screwdriver Slot
Packaging
Bulk
Actuator Length
Flush
Part Status
Obsolete
Angle of Throw
45°
Number of Positions
8
Contact Material
Phosphor Bronze
Index Stops
Continuous
Contact Finish
Gold
Number of Decks
1
Mounting Type
Through Hole
Circuit per Deck
Octal
Termination Style
PC Pin
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.