MFR Recommended

4-1825137-1 | |
|---|---|
DigiKey Part Number | 4-1825137-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1825137-1 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825137-1 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1825137-2 | TE Connectivity ALCOSWITCH Switches | 491 | 4-1825137-2-ND | € 7,82000 | MFR Recommended |


