Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825136-1

DigiKey Part Number
4-1825136-1-ND
Manufacturer
Manufacturer Product Number
4-1825136-1
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4-1825136-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 68 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,73128€ 1 365,64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,73128
Unit Price with VAT:€ 3,33216

Other Suppliers on DigiKey

68In Stock
Ships from WEC