MFR Recommended
Similar

3-6437630-9 | |
|---|---|
DigiKey Part Number | 3-6437630-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-6437630-9 |
Description | SWITCH TOGGLE DPDT 6A 250V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-6437630-9 Models |
Category | Actuator Length 16.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.20mm Dia |
Part Status Obsolete | Bushing Thread M6 x 0.75 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Locking Lever |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-2489791-2 | TE Connectivity ALCOSWITCH Switches | 0 | 450-4-2489791-2-ND | € 9,41108 | MFR Recommended |
| MN22LL4W01 | NKK Switches | 254 | 360-MN22LL4W01-ND | € 11,68000 | Similar |


