



3-6437630-4 | |
|---|---|
DigiKey Part Number | 450-1786-ND |
Manufacturer | |
Manufacturer Product Number | 3-6437630-4 |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-6437630-4 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Not For New Designs | Panel Cutout Dimensions Circular - 6.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,15000 | € 12,15 |
| 10 | € 10,48000 | € 104,80 |
| 25 | € 9,88160 | € 247,04 |
| 50 | € 9,45100 | € 472,55 |
| 100 | € 9,03830 | € 903,83 |
| 300 | € 8,41950 | € 2 525,85 |
| 500 | € 8,14576 | € 4 072,88 |
| 1 000 | € 7,78784 | € 7 787,84 |
| Unit Price without VAT: | € 12,15000 |
|---|---|
| Unit Price with VAT: | € 14,82300 |

