



24-01-00-904 | |
|---|---|
DigiKey Part Number | 450-24-01-00-904-ND |
Manufacturer | |
Manufacturer Product Number | 24-01-00-904 |
Description | EMERG. MAINSWITSWITZERLAND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 24-01-00-904 Models |
Category | Circuit SPST-NC |
Manufacturer TE Connectivity ALCOSWITCH Switches | Switch Function On-Off |
Series | Voltage Rating - DC 28 V |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 70°C |
Reset Operation Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 528,61000 | € 528,61 |
| Unit Price without VAT: | € 528,61000 |
|---|---|
| Unit Price with VAT: | € 644,90420 |

