2311403-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 645
Unit Price: € 0,64000
Datasheet
Square Tactile Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square Tactile Switch Cap Yellow Snap Fit
2311403-5
2311403-5

2311403-5

DigiKey Part Number
450-2403-ND
Manufacturer
Manufacturer Product Number
2311403-5
Description
CAP TACTILE SQUARE YELLOW
Customer Reference
Detailed Description
Square Tactile Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
2311403-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
TE Connectivity ALCOSWITCH Switches
Illumination
Illumination Opening
Series
For Use With/Related Products
FSMIJ Series
Packaging
Bag
Mounting Type
Snap Fit
Part Status
Obsolete
Size
10.20mm L x 10.20mm W x 3.90mm H
Switch Type
Tactile
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2311402-5TE Connectivity ALCOSWITCH Switches645450-2402-ND€ 0,64000Similar
Obsolete
Marketplace Stock: 215 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

215In Stock
Ships from WEC