MFR Recommended
Similar
Similar
Similar
Similar
Similar

2-1825142-1 | |
|---|---|
DigiKey Part Number | 2-1825142-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825142-1 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1825142-1 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825142-6 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825142-6-ND | € 3,86434 | MFR Recommended |
| A123L21D9CQ | Electroswitch | 0 | A123L21D9CQ-ND | € 27,56000 | Similar |
| A123S1Y9CB | Electroswitch | 0 | A123S1Y9CB-ND | € 12,32000 | Similar |
| E101SD1CBE | C&K | 130 | CKN1074-ND | € 9,28000 | Similar |
| E101SD1CGE | C&K | 1 425 | CKN1518-ND | € 9,86000 | Similar |




