
2-1825033-6 | |
|---|---|
DigiKey Part Number | 2-1825033-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1825033-6 |
Description | SW ROTARY DIP BCD COMP 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Knob Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.386" (9.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Knob | Mechanical Life 20,000 Steps |
Actuator Level Raised | Electrical Life 20,000 Steps |
Contact Material Copper Alloy | Base Product Number |

