
1977739-1 | |
|---|---|
DigiKey Part Number | 450-1772-ND |
Manufacturer | |
Manufacturer Product Number | 1977739-1 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 1977739-1 Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile/Audible Feedback |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,91000 | € 18,91 |
| 10 | € 16,31600 | € 163,16 |
| 25 | € 15,38240 | € 384,56 |
| 50 | € 14,71100 | € 735,55 |
| 100 | € 14,06800 | € 1 406,80 |
| 250 | € 13,25884 | € 3 314,71 |
| 500 | € 12,67648 | € 6 338,24 |
| Unit Price without VAT: | € 18,91000 |
|---|---|
| Unit Price with VAT: | € 23,07020 |

