Similar

1825968-1 | |
|---|---|
DigiKey Part Number | 1825968-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825968-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 6.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105JAF160Q | E-Switch | 8 799 | EG1863-ND | € 0,50000 | Similar |


