Image for 1825272-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825272-1

DigiKey Part Number
1825272-1-ND
Manufacturer
Manufacturer Product Number
1825272-1
Description
SWITCH SLIDE 6PDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch 6PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
6PDT
Operating Temperature
-20°C ~ 85°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
15,000 Cycles
Actuator Type
Standard
Operating Force
600gf
Actuator Length
12.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 374 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

374In Stock
Ships from WEC