
1825200-1 | |
|---|---|
DigiKey Part Number | 1825200-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825200-1 |
Description | SWITCH SLIDE DP4T 300MA 125V |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit DP4T | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
Actuator Length 10.37mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 19,21868 | € 7 687,47 |
| Unit Price without VAT: | € 19,21868 |
|---|---|
| Unit Price with VAT: | € 23,44679 |

