1825160-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: € 2,02203
Datasheet
Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825160-1

DigiKey Part Number
450-1610-ND
Manufacturer
Manufacturer Product Number
1825160-1
Description
SWITCH SLIDE SPDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1825160-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Circuit
SPDT
Operating Temperature
-10°C ~ 60°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Function
On-On
Switch Travel
2.50mm
Current Rating (Amps)
300mA (AC)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
125 V
Operating Force
250gf
Actuator Type
Standard
Base Product Number
Actuator Length
4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825256-1TE Connectivity ALCOSWITCH Switches0450-1957-ND€ 2,02203Similar
Obsolete
Marketplace Stock: 630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

630In Stock
Ships from WEC