
1825118-1 | |
|---|---|
DigiKey Part Number | 450-1601-ND |
Manufacturer | |
Manufacturer Product Number | 1825118-1 |
Description | SWITCH SLIDE SP3T 250MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825118-1 Models |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SP3T | Operating Temperature -10°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On-On | Switch Travel 3.20mm |
Current Rating (Amps) 250mA (AC), 150mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 250gf |
Actuator Type Standard | Base Product Number |
Actuator Length 5.00mm |

