Dip Switch SPST 9 Position Through Hole Standard Actuator 100mA
cms-photo-disclaimer

1825057-8

cms-digikey-product-number
1825057-8-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
1825057-8
cms-description
SWITCH STANDARD DIP SPST 0.1A
cms-standard-lead-time
21 Weeks
cms-customer-reference
cms-detailed-description
Dip Switch SPST 9 Position Through Hole Standard Actuator 100mA
Datasheet
 Datasheet
cms-eda-cad-models
1825057-8 Models
cms-product-attributes
cms-filter-similar-products
cms-category
Current Rating (Amps)
100mA
Manufacturer
TE Connectivity ALCOSWITCH Switches
Actuator Type
Standard
Series
Actuator Level
Raised
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Washable
Yes
Circuit
SPST
Base Product Number
Number of Positions
9
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 004 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
3 000€ 0,98524€ 2 955,72
Unit Price without VAT:€ 0,98524
Unit Price with VAT:€ 1,20199

Other Suppliers on DigiKey

1 004cms-in-stock
Ships from WEC