
1571671-1 | |
|---|---|
DigiKey Part Number | 1571671-1-ND |
Manufacturer | |
Manufacturer Product Number | 1571671-1 |
Description | SWITCH SLIDE SPDT 0.5A 50V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 100 ~ 400gf |
Actuator Length 9.00mm | Base Product Number |

