
1571296-1 | |
|---|---|
DigiKey Part Number | 450-1828-ND |
Manufacturer | |
Manufacturer Product Number | 1571296-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 7.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -35°C ~ 85°C |
Actuator Type Standard | Actuator Material Thermoplastic |
Mounting Type | Switch Travel 0.35mm |
Actuator Height off PCB, Vertical 3.30mm | Mechanical Life 1,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,34665 | € 13 866,00 |
| Unit Price without VAT: | € 0,34665 |
|---|---|
| Unit Price with VAT: | € 0,42291 |

