Parametric Equivalent

1571294-7 | |
|---|---|
DigiKey Part Number | 1571294-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1571294-7 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 7.30mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -35°C ~ 85°C |
Actuator Type Standard | Actuator Material Thermoplastic |
Mounting Type | Switch Travel 0.35mm |
Actuator Height off PCB, Vertical 4.50mm | Mechanical Life 1,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSM2JSSMTR | TE Connectivity ALCOSWITCH Switches | 3 260 | 450-2142-1-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,38290 | € 3 829,00 |
| Unit Price without VAT: | € 0,38290 |
|---|---|
| Unit Price with VAT: | € 0,46714 |


