



1571294-3 | |
|---|---|
DigiKey Part Number | 450-1826-ND |
Manufacturer | |
Manufacturer Product Number | 1571294-3 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571294-3 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 7.60mm x 7.30mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -35°C ~ 85°C |
Actuator Type Standard | Actuator Material Thermoplastic |
Mounting Type | Switch Travel 0.35mm |
Actuator Height off PCB, Vertical 5.00mm | Mechanical Life 1,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 1,01000 | € 10,10 |
| 25 | € 0,93760 | € 23,44 |
| 100 | € 0,83550 | € 83,55 |
| 250 | € 0,77436 | € 193,59 |
| 500 | € 0,73216 | € 366,08 |
| 1 000 | € 0,69370 | € 693,70 |
| 2 500 | € 0,64870 | € 1 621,75 |
| 5 000 | € 0,61897 | € 3 094,85 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

