



1571102-9 | |
|---|---|
DigiKey Part Number | 450-1679-ND |
Manufacturer | |
Manufacturer Product Number | 1571102-9 |
Description | SWITCH ROCKER DPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 3,61700 | € 36,17 |
| 25 | € 3,41080 | € 85,27 |
| 50 | € 3,26260 | € 163,13 |
| 100 | € 3,12070 | € 312,07 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |

