Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
1571102-1
1571102-1

1571102-1

DigiKey Part Number
450-1687-ND
Manufacturer
Manufacturer Product Number
1571102-1
Description
SWITCH ROCKER DPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Obsolete
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,50000€ 5,50
10€ 4,74400€ 47,44
25€ 4,47400€ 111,85
50€ 4,27900€ 213,95
100€ 4,09280€ 409,28
Manufacturers Standard Package
Unit Price without VAT:€ 5,50000
Unit Price with VAT:€ 6,71000