Similar

1520183-6 | |
|---|---|
DigiKey Part Number | 1520183-6-ND |
Manufacturer | |
Manufacturer Product Number | 1520183-6 |
Description | SWITCH TOGGLE SPST 20A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPST |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A (AC) |
Mfr | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Standard Round |
Part Status Obsolete | Actuator Length 12.70mm |
Circuit | Illumination Non-Illuminated |
Switch Function | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-6437630-2 | TE Connectivity ALCOSWITCH Switches | 367 | 450-1785-ND | € 409,08000 | Similar |


