Dip Switch SPST 8 Position Through Hole Actuator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393546-8

DigiKey Part Number
450-1801-ND
Manufacturer
Manufacturer Product Number
1393546-8
Description
SWITCH DIP SPST
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Actuator
Datasheet
 Datasheet
EDA/CAD Models
1393546-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.319" (8.10mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tray
Pitch
0.100" (2.54mm), Full
Part Status
Obsolete
Washable
No
Circuit
SPST
Length
0.800" (20.32mm)
Number of Positions
8
Base Product Number
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.