
1-1825955-0 | |
|---|---|
DigiKey Part Number | 450-1651-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825955-0 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825955-0 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.10mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1232G | APEM Inc. | 0 | 679-2331-ND | € 0,22638 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,07606 | € 2 281,80 |
| Unit Price without VAT: | € 0,07606 |
|---|---|
| Unit Price with VAT: | € 0,09279 |


