
1-1825013-1 | |
|---|---|
DigiKey Part Number | 1-1825013-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825013-1 |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825013-1 Models |
Category | Height Above Board 0.130" (3.30mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable No |
Circuit Hexadecimal | Features Process Sealed |
Number of Positions 16 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.276" (7.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD16RM0CB | C&K | 28 496 | CKN6166-ND | € 11,36000 | Similar |


