
USS009PC2DC012 | |
|---|---|
DigiKey Part Number | USS009PC2DC012-ND |
Manufacturer | |
Manufacturer Product Number | USS009PC2DC012 |
Description | CONN PLUG 9POS 12" WIRE |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.00' (304.80mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Obsolete | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 9 | Base Product Number |

