
TXR41AB90-0804AI | |
|---|---|
DigiKey Part Number | TXR41AB90-0804AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AB90-0804AI |
Description | CONN BACKSH ADPT SZ8 9 7/16-28 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8, 9 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.720" (18.29mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 8, 9 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 7/16-28 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 195,77720 | € 9 788,86 |
| Unit Price without VAT: | € 195,77720 |
|---|---|
| Unit Price with VAT: | € 238,84818 |

