
TXR40AB9W-1207AI | |
|---|---|
DigiKey Part Number | 844-TXR40AB9W-1207AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB9W-1207AI |
Description | CONN BACKSHLL ADPT SZ13 OLIV M18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M18x1 13 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum |
Series | Plating Cadmium |
Packaging Box | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Cable Opening 0.437" (11.10mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.965" (24.50mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 13 | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M18x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 269,21000 | € 269,21 |
| 10 | € 228,87600 | € 2 288,76 |
| 25 | € 214,56840 | € 5 364,21 |
| Unit Price without VAT: | € 269,21000 |
|---|---|
| Unit Price with VAT: | € 328,43620 |

