
STM037M5CN | |
|---|---|
DigiKey Part Number | STM037M5CN-ND |
Manufacturer | |
Manufacturer Product Number | STM037M5CN |
Description | CONN D-TYPE RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | € 448,01797 | € 35 393,42 |
| Unit Price without VAT: | € 448,01797 |
|---|---|
| Unit Price with VAT: | € 546,58192 |

