
SO96-1-01 | |
|---|---|
DigiKey Part Number | A144830-ND |
Manufacturer | |
Manufacturer Product Number | SO96-1-01 |
Description | SLDR SLV WIRE-WIRE 0.07/0.105" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.070" (1.78mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Category | Diameter 0.070" (1.78mm), 0.105" (2.67mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Box | Features Immersion Resistant, Pre-Installed Braid |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,15384 | € 1 576,92 |
| Unit Price without VAT: | € 3,15384 |
|---|---|
| Unit Price with VAT: | € 3,84768 |

