Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S200-3-01-100HN

DigiKey Part Number
A132487-ND
Manufacturer
Manufacturer Product Number
S200-3-01-100HN
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
0.650" (16.51mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Environment Resistant, Pre-Installed Braid
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,65000€ 12,65
10€ 10,75400€ 107,54
25€ 10,08040€ 252,01
50€ 9,59920€ 479,96
100€ 9,14110€ 914,11
250€ 8,56912€ 2 142,28
500€ 8,16058€ 4 080,29
1 000€ 7,77157€ 7 771,57
Manufacturers Standard Package
Unit Price without VAT:€ 12,65000
Unit Price with VAT:€ 15,43300