Image for S02-18-R-95CS1092 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S02-18-R-95CS1092

DigiKey Part Number
844-S02-18-R-95CS1092-ND
Manufacturer
Manufacturer Product Number
S02-18-R-95CS1092
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
0.650" (16.51mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Environment Resistant, Pre-Installed Lead Wire
Part Status
Discontinued at DigiKey
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 500€ 0,95614€ 2 390,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,95614
Unit Price with VAT:€ 1,16649