
RW-200-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | 844-RW-200-1-1/4-0-SP-ND 844-RW-200-1-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1-1/4-0-SP |
Description | HEATSHRINK FLUOR 1-1/4" BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 94,30000 | € 94,30 |
| 5 | € 77,64400 | € 388,22 |
| 10 | € 76,25400 | € 762,54 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | € 50,45440 | € 5 045,44 |
| Unit Price without VAT: | € 94,30000 |
|---|---|
| Unit Price with VAT: | € 115,04600 |

