
RNF-100-5/8-BK-SP | |
|---|---|
DigiKey Part Number | RNF-100-5/8-BK-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-5/8-BK-SP |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Series | Color |
Packaging Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 95°C |
Type | Shelf Life 144 Months |
Shrinkage Ratio | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.625" (15.88mm) | Base Product Number |
Inner Diameter - Recovered 0.312" (7.92mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 3 000 | € 4,48849 | € 13 465,47 |
| Unit Price without VAT: | € 4,48849 |
|---|---|
| Unit Price with VAT: | € 5,47596 |

